The ASM3P2508A-08-SR is an 8-pin dual clock generator IC from Onsemi, operating within a commercial temperature range of -10°C to 70°C. It has a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. The IC is packaged in a R-PDSO-G8 package, measuring 3.905mm in width and 4.89mm in length. It is designed for use in clock and timing applications.
Onsemi ASM3P2508A-08-SR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.905 |
| Length | 4.89 |
| Pin Count | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi ASM3P2508A-08-SR to view detailed technical specifications.
No datasheet is available for this part.