
Onsemi ASM3P2811AF-08SR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | ASM3P2811A |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ASM3P2811AF-08SR to view detailed technical specifications.
No datasheet is available for this part.
