
Onsemi ASM3P2811BF-08SR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input | CMOS |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | ASM3P2811B |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ASM3P2811BF-08SR to view detailed technical specifications.
No datasheet is available for this part.