This industrial-grade IC features a single function and operates within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V, with a minimum supply voltage of 1.2V. The IC is packaged in an 8-pin SOP package with a width of 3.91mm and a length of 4.9mm.
Onsemi ASM708ESA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi ASM708ESA to view detailed technical specifications.
No datasheet is available for this part.