Onsemi ATP102-TL-H technical specifications.
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 185ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Capacitance | 1.49nF |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 18.5mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 135ns |
| Turn-On Delay Time | 11ns |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ATP102-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
