
N-Channel Power MOSFET featuring 40V drain-source voltage and 40A continuous drain current. Offers a low 16mΩ drain-source resistance (Rds On Max) for efficient power handling. This single element MOSFET is housed in a DPAK package with tin, matte contact plating, and supports a maximum power dissipation of 40W. Designed for high-frequency switching with fast turn-on (19ns) and fall (73ns) times, it operates within a temperature range of -55°C to 150°C. Packaging is provided on a 3000-piece tape and reel, with the component being RoHS compliant and halogen-free.
Onsemi ATP206-TL-H technical specifications.
| Package/Case | DPAK |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Resistance | 16mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 73ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Capacitance | 1.63nF |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 16mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 83ns |
| Turn-On Delay Time | 19ns |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ATP206-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
