
The ATP208-TL-H is a single-element MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 60W and a continuous drain current of 90A. The device is packaged in a tape and reel format and is lead-free and halogen-free. The MOSFET has an input capacitance of 4.51nF and a gate to source voltage of 20V. It also features a fall time of 200ns and a turn-off delay time of 280ns.
Onsemi ATP208-TL-H technical specifications.
| Continuous Drain Current (ID) | 90A |
| Element Configuration | Single |
| Fall Time | 200ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Capacitance | 4.51nF |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Packaging | Tape and Reel |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Rds On Max | 6mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 280ns |
| Turn-On Delay Time | 35ns |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ATP208-TL-H to view detailed technical specifications.
No datasheet is available for this part.
