Onsemi ATP212-S-TL-H technical specifications.
| Continuous Drain Current (ID) | 35A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 23mR |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ATP212-S-TL-H to view detailed technical specifications.
No datasheet is available for this part.