Onsemi AU5517DR2 technical specifications.
| Amplifier Type | TRANSCONDUCTANCE |
| Bandwidth | 2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 22V |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Input Voltage | -3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.125W |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Channels | 2 |
| Output Current per Channel | 650uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 50V/µs |
| Supply Current | 2.6mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi AU5517DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.