Dual operational transconductance amplifier featuring a 2MHz gain bandwidth product and 50V/µs slew rate. This device operates across a wide temperature range of -40°C to +125°C with a maximum dual supply voltage of 22V and a maximum single supply voltage of 44V. It offers a high common mode rejection ratio of 80dB and a typical input bias current of 5µA. Packaged in a 16-lead SOIC, this RoHS compliant component is supplied on tape and reel.
Onsemi AU5517DR2G technical specifications.
| Amplifier Type | TRANSCONDUCTANCE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 2MHz |
| Halogen Free | Halogen Free |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Input Voltage | -3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.125W |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.6mA |
| Output Current per Channel | 650uA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.125W |
| RoHS Compliant | Yes |
| Slew Rate | 50V/µs |
| Supply Type | Single, Dual |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi AU5517DR2G to view detailed technical specifications.
No datasheet is available for this part.
