This industrial-grade IC features a single function and operates within a temperature range of -40 to 85°C. It has a nominal supply voltage of 3V and is packaged in a QFN-40 format. The IC has 40 terminals and a quad terminal position. It measures 5mm in width and 7mm in length.
Onsemi AX-SFEU-1-03-TX30 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 5 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi AX-SFEU-1-03-TX30 to view detailed technical specifications.
No datasheet is available for this part.