The AX-SFEU-API-1-01-TB05 is an industrial-grade specialized IC from Onsemi, designed for telecom applications. It features a quad quad flat no-lead 40-pin package and operates within a temperature range of -40 to 85°C. The device has a nominal supply voltage of 3V and is constructed with 40 terminals in a quad terminal position. Its industrial temperature grade ensures reliable performance in demanding environments.
Onsemi AX-SFEU-API-1-01-TB05 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N40 |
| Width | 5 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi AX-SFEU-API-1-01-TB05 to view detailed technical specifications.
No datasheet is available for this part.