The AX-SFUS-1-01-TX30 is a microprocessor circuit with 40 terminals, packaged in a quad flatpack (R-XQCC-N40) and rated for industrial temperature operation between -40°C and 85°C. It operates within a supply voltage range of 1.8V to 3.6V. This device is suitable for use in various applications, including those requiring high-performance processing capabilities.
Onsemi AX-SFUS-1-01-TX30 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N40 |
| Width | 5 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi AX-SFUS-1-01-TX30 to view detailed technical specifications.
No datasheet is available for this part.