This 44-pin SIP microprocessor circuit from Onsemi operates within a temperature range of -30 to 85°C, with a nominal supply voltage of 3V and a minimum and maximum supply voltage of 2V and 3.6V, respectively. The device is packaged in a R-XBCC-B44 package type, with a width of 7mm and a length of 9mm. It is designed for use in a variety of applications, including microprocessor circuits.
Onsemi AX-SIP-SFEU-API-1-01-TX30 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-B44 |
| Width | 7 |
| Length | 9 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi AX-SIP-SFEU-API-1-01-TX30 to view detailed technical specifications.
No datasheet is available for this part.