The AX8052F100-3-TW30 is a 28-pin quad flat no-lead microcontroller from Onsemi. It operates over an industrial temperature range of -40 to 85 degrees Celsius and is powered by a supply voltage between 1.8 and 3.6 volts. The microcontroller has a maximum clock frequency of 20 MHz and features 65536 words of ROM and 8448 bytes of RAM. It also includes PWM channels, an ADC, and DMA channels.
Onsemi AX8052F100-3-TW30 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 20.2 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8448 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi AX8052F100-3-TW30 to view detailed technical specifications.
No datasheet is available for this part.