8-bit wireless microcontroller featuring ultra-low power operation and narrow-band sub-GHz capabilities (27-1050 MHz). This industrial-grade component offers a maximum clock frequency of 50 MHz and a speed of 150, with 65536 words of FLASH ROM and 8192 bytes of RAM. It includes 19 I/O lines, PWM channels, ADC, and DMA channels, operating within a supply voltage range of 1.8V to 3.6V. Packaged in a 40-terminal R-PQCC-N40 with a temperature range of -40°C to 85°C.
Onsemi AX8052F143-3-TX30 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N40 |
| Width | 5 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 200 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 19 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 150 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi AX8052F143-3-TX30 to view detailed technical specifications.
No datasheet is available for this part.