
8-bit FLASH microcontroller featuring a maximum clock frequency of 25 MHz and 22 I/O lines. This industrial-grade component operates from a 2.2V to 3.6V supply voltage, with a nominal supply of 3V. It includes 65536 words of FLASH ROM and 8448 bytes of RAM, along with PWM channels, ADC, and DMA channels. The device is housed in a 40-terminal R-PQCC-N40 package, measuring 5mm x 7mm, with a temperature range of -40°C to 85°C.
Onsemi AX8052F151-2-TB05 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N40 |
| Width | 5 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8448 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi AX8052F151-2-TB05 to view detailed technical specifications.
No datasheet is available for this part.