8-bit microcontroller featuring a 25 MHz maximum clock frequency and 22 I/O lines. This industrial-grade device operates within a -40°C to 85°C temperature range, powered by a 2.2V to 3.6V supply voltage. It includes 65536 words of FLASH ROM, 8448 bytes of RAM, PWM channels, ADC, and DMA channels. Packaged in an R-PQCC-N40 JEDEC code, this 40-terminal component is designed for ultra-low power applications.
Onsemi AX8052F151-3-TX30 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N40 |
| Width | 5 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8448 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi AX8052F151-3-TX30 to view detailed technical specifications.
No datasheet is available for this part.