
The BAL99LT1 is a single diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 225mW and a maximum reverse voltage of 70V. The diode is packaged in a SOT-23-3 package and is rated for 100mA of forward current. It has a reverse recovery time of 6ns and a maximum reverse leakage current of 2.5uA.
Onsemi BAL99LT1 technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 1.5pF |
| Package/Case | SOT-23-3 |
| Current Rating | 100mA |
| Element Configuration | Single |
| Forward Current | 100mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 2.5uA |
| Max Reverse Leakage Current | 2.5uA |
| Max Reverse Voltage (DC) | 70V |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | No |
| DC Rated Voltage | 70V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BAL99LT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.