
Surface mount Schottky diode with 200mA average rectified current and 30V repetitive reverse voltage. Features a 5ns reverse recovery time and 750mA peak non-repetitive surge current. Packaged in a compact SOT-23 case with matte tin contact plating, this lead-free and RoHS compliant component operates from -55°C to 150°C.
Onsemi BAR43C technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Current Rating | 200A |
| Forward Current | 200mA |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Forward Surge Current (Ifsm) | 750mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 750mA |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 30V |
| DC Rated Voltage | 30V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAR43C to view detailed technical specifications.
No datasheet is available for this part.
