Onsemi BAS116TT1G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-416-3 |
| Contact Plating | Tin, Matte |
| Element Configuration | Single |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 5nA |
| Max Reverse Leakage Current | 80nA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 3us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAS116TT1G to view detailed technical specifications.
No datasheet is available for this part.