
The BAS16DXV6T1 is a dual general purpose rectifier from Onsemi. It has a maximum operating temperature range of -55°C to 150°C and is RoHS compliant. The device has a maximum reverse voltage of 75V and a maximum average rectified current of 200mA. It is packaged in a SOT-563-6 plastic case with 6 pins and is available in tape and reel packaging.
Onsemi BAS16DXV6T1 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 2pF |
| Package/Case | SOT-563-6 |
| Current Rating | 200mA |
| Element Configuration | Dual |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 357mW |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 500mA |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAS16DXV6T1 to view detailed technical specifications.
No datasheet is available for this part.
