
Single switching diode, SOT-23-3 package, featuring 100V maximum reverse voltage and 200mA average rectified current. This component offers a 6ns reverse recovery time and 300mW power dissipation. Operating temperature range spans -55°C to 150°C. Packaged in a 10,000-piece tape and reel, it is RoHS and Halogen Free compliant.
Onsemi BAS16LT3G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-23-3 |
| Element Configuration | Single |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 100V |
| Output Current | 200mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Polarity | Standard |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAS16LT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
