
Surface mount single general-purpose rectifier diode with a maximum repetitive reverse voltage of 85V and an average rectified current of 150mA. Features a maximum forward current of 150mA, a peak non-repetitive surge current of 500mA, and a reverse recovery time of 8ns. Operates across a temperature range of -55°C to 150°C with a power dissipation of 227mW. Packaged on an 8000-piece tape and reel with tin, matte contact plating.
Onsemi BAS16SL technical specifications.
| Average Rectified Current | 150mA |
| Contact Plating | Tin, Matte |
| Element Configuration | Single |
| Forward Current | 150mA |
| Height | 0.39mm |
| Lead Free | Lead Free |
| Length | 0.85mm |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Current | 200nA |
| Max Reverse Voltage (DC) | 85V |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Power Dissipation | 227mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 8ns |
| Reverse Recovery Time-Max | 8us |
| Reverse Voltage | 85V |
| RoHS Compliant | Yes |
| Weight | 10g |
| Width | 0.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAS16SL to view detailed technical specifications.
No datasheet is available for this part.
