
The BAS16TT1 is a single diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum repetitive reverse voltage of 75V and a maximum forward current of 200mA. The diode is packaged in a SOT-416-3 package and is available in tape and reel packaging. The BAS16TT1 is not RoHS compliant due to the presence of lead.
Onsemi BAS16TT1 technical specifications.
| Package/Case | SOT-416-3 |
| Element Configuration | Single |
| Forward Current | 200mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 500mA |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BAS16TT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
