
General purpose rectifier diode, small signal switching, with a 200mA forward current and 500mA surge current capability. Features a 6ns reverse recovery time and a maximum reverse voltage of 75V. Housed in a compact SOT-416-3 package, this single element diode operates from -55°C to 150°C and is RoHS and Halogen Free compliant. Power dissipation is rated at 225mW.
Onsemi BAS16TT1G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-416-3 |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.65mm |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 500mA |
| Output Current | 200mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Polarity | Standard |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 6ns |
| Reverse Recovery Time-Max | 6ns |
| RoHS Compliant | Yes |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAS16TT1G to view detailed technical specifications.
No datasheet is available for this part.
