Onsemi BAS16XV2T1 technical specifications.
| Capacitance | 2pF |
| Package/Case | SOD-523-2 |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 500mA |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAS16XV2T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
