Onsemi BAS19LT3 technical specifications.
| Package/Case | SOT-23-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 385mW |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 625mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BAS19LT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
