Onsemi BAS20HT1 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOD-323-2 |
| Contact Plating | Tin, Lead |
| Element Configuration | Single |
| Forward Current | 200mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 625mA |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 625mA |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi BAS20HT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.