
General purpose rectifier diode, 200mA average rectified current, 250V maximum repetitive reverse voltage. Features 5pF capacitance, 2A peak non-repetitive surge current, and 50ns reverse recovery time. Packaged in a SOT-23 surface mount case with tin, matte contact plating. Operates from -55°C to 150°C with 350mW maximum power dissipation.
Onsemi BAS21 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 250V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | No |
| Voltage | 250V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAS21 to view detailed technical specifications.
No datasheet is available for this part.
