Onsemi BAS21_ND87Z technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 250V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 250V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAS21_ND87Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
