
High-voltage switching diode with a 250V repetitive reverse voltage rating. Features a 200mA average rectified current and 200mA forward current. Surface mountable in a compact SOD-323 package, this diode offers a low capacitance of 5pF and a reverse recovery time of 50ns. Operating temperature range spans from -55°C to 150°C, with RoHS and Halogen-free compliance. Supplied on a 3000-piece tape and reel.
Onsemi BAS21HT1G technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 0.07inch |
| Max Forward Surge Current (Ifsm) | 625mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 250V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5A |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| RoHS Compliant | Yes |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAS21HT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
