Onsemi BAS21LT1 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Package/Case | SOT-23-3 |
| Contact Plating | Tin, Lead |
| Element Configuration | Dual |
| Forward Current | 200mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 385mW |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 250V |
| Max Surge Current | 625mA |
| Output Current | 200mA |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 625mA |
| Polarity | Standard |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BAS21LT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.