Onsemi BAS21TMR6T1G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SC |
| Contact Plating | Tin |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Voltage (DC) | 250V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 625mA |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAS21TMR6T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.