
The BAS40LT1 is a general purpose rectifier diode with a maximum reverse voltage of 40V and a maximum current rating of 5A. It has a maximum operating temperature range of -55°C to 150°C and is packaged in a surface mount TO-236-3 package. The diode has a maximum reverse leakage current of 1uA and a maximum surge current of 600mA. It is not RoHS compliant and contains lead.
Onsemi BAS40LT1 technical specifications.
| Average Rectified Current | 120mA |
| Capacitance | 5pF |
| Package/Case | TO-236-3 |
| Current Rating | 5A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 600mA |
| Mount | Surface Mount |
| Output Current | 120mA |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Polarity | Standard |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BAS40LT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
