
The BAS70SV is a dual general purpose rectifier from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 70V and a maximum forward surge current of 2.5A. The device is packaged in a SOT-563 case and is lead free. It is suitable for surface mount applications and is RoHS compliant.
Onsemi BAS70SV technical specifications.
| Average Rectified Current | 70mA |
| Package/Case | SOT-563 |
| Element Configuration | Dual |
| Forward Current | 70mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 2.5uA |
| Max Reverse Voltage (DC) | 70V |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2.5A |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 8ns |
| RoHS Compliant | Yes |
| Weight | 0.013g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAS70SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
