
Single, surface mount Schottky diode with a 30V DC rated voltage and 200mA forward current. Features a 200mA average rectified current, 600mA peak non-repetitive surge current, and 2µA maximum reverse leakage. This RoHS compliant component offers a 10pF capacitance and 5ns reverse recovery time, housed in a compact SOT-23 package. Operating temperature range spans from -55°C to 150°C.
Onsemi BAT54 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 10pF |
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 200mA |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 600mA |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAT54 to view detailed technical specifications.
No datasheet is available for this part.
