
Dual common anode Schottky diode, SOT-23-3 package, offering 200mA forward current and 30V reverse voltage. Features 2µA max reverse leakage current, 5ns reverse recovery time, and 10pF capacitance. With a 225mW power dissipation and operating temperature range of -55°C to 150°C, this RoHS compliant component is supplied on a 3000-piece tape and reel.
Onsemi BAT54ALT1G technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 10pF |
| Package/Case | SOT-23-3 |
| Contact Plating | Tin, Matte |
| Current Rating | 10A |
| Element Configuration | Common Anode |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.119inch |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 600mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAT54ALT1G to view detailed technical specifications.
No datasheet is available for this part.
