
Dual common anode Schottky diode, 200mA forward current, 30V reverse voltage. Features 200mW power dissipation, 600mA max surge current, and 5ns reverse recovery time. Packaged in a compact SOT-323-3 (SC-70) with tin, matte contact plating. Operates from -55°C to 125°C, RoHS and lead-free compliant.
Onsemi BAT54AWT1G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-323-3 |
| Contact Plating | Tin, Matte |
| Current Rating | 200mA |
| Element Configuration | Common Anode |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 600mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAT54AWT1G to view detailed technical specifications.
No datasheet is available for this part.
