
Onsemi BAT54CWT1 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-323-3 |
| Current Rating | 200mA |
| Element Configuration | Common Cathode |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 600mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BAT54CWT1 to view detailed technical specifications.
No datasheet is available for this part.
