Surface mount Schottky diode with 200mA average rectified current and 30V reverse voltage. Features a 5ns reverse recovery time and 2µA maximum reverse leakage current. Packaged in a compact SOD-323 2-lead surface mount package, operating from -55°C to 150°C.
Onsemi BAT54HT1G technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 10pF |
| Contact Plating | Tin, Matte |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 600mA |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| Reverse Recovery Time-Max | 5ns |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAT54HT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
