Onsemi BAT54XV2T1H technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOD |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAT54XV2T1H to view detailed technical specifications.
No datasheet is available for this part.