Ultra-fast recovery rectifier diode with a maximum repetitive reverse voltage of 200V and an average rectified current of 200mA. Features a low capacitance of 5pF and a fast reverse recovery time of 50ns. This single element diode is housed in a MELF surface mount package, suitable for operation across a wide temperature range from -65°C to 200°C. It offers a peak non-repetitive surge current of 4A and is RoHS compliant.
Onsemi BAV102 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Package/Case | MELF |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 200mA |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Weight | 0.05184g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAV102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
