Onsemi BAV199LT1 technical specifications.
| Average Rectified Current | 215mA |
| Capacitance | 2pF |
| Package/Case | SOT-23-3 |
| Contact Plating | Tin, Lead |
| Current Rating | 215mA |
| Forward Current | 715mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 5nA |
| Max Reverse Leakage Current | 5nA |
| Max Reverse Voltage (DC) | 70V |
| Max Surge Current | 2A |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Recovery Time | 3us |
| RoHS Compliant | No |
| DC Rated Voltage | 70V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BAV199LT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
