
Dual high voltage common cathode switching diode, SOT-23-3 package. Features 250V maximum repetitive reverse voltage and 400mA average rectified current. Offers 9A peak non-repetitive surge current and 150ns reverse recovery time. Operates from -55°C to 150°C with 265mW power dissipation. Halogen and lead-free, RoHS compliant, supplied on a 3000-piece tape and reel.
Onsemi BAV23CLT1G technical specifications.
| Average Rectified Current | 400mA |
| Package/Case | SOT-23-3 |
| Contact Plating | Tin, Matte |
| Element Configuration | Common Cathode |
| Forward Current | 400mA |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Forward Surge Current (Ifsm) | 9A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 265mW |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 250V |
| Max Surge Current | 625mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 9A |
| Power Dissipation | 540mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 150ns |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAV23CLT1G to view detailed technical specifications.
No datasheet is available for this part.
