
General purpose rectifier diode array in a SOT-23 surface mount package. Features a maximum repetitive reverse voltage of 70V and an average rectified current of 200mA. Offers a low capacitance of 1.5pF and a fast reverse recovery time of 6ns. Operates across a wide temperature range from -55°C to 150°C, with a peak non-repetitive surge current capability of 2A.
Onsemi BAV70 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 1.5pF |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Forward Surge Current (Ifsm) | 4.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 6ns |
| Reverse Recovery Time-Max | 6ns |
| RoHS Compliant | No |
| Voltage | 75V |
| DC Rated Voltage | 70V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAV70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
