
The BAV70DXV6T1 is a surface mount diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum reverse voltage of 70V and a maximum average rectified current of 200mA. The diode is packaged in a SOT-563 case and is lead free. It is RoHS compliant and has a maximum power dissipation of 357mW.
Onsemi BAV70DXV6T1 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 1.5pF |
| Package/Case | SOT-563 |
| Current Rating | 200mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 357mW |
| Max Reverse Leakage Current | 2.5uA |
| Max Reverse Voltage (DC) | 70V |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAV70DXV6T1 to view detailed technical specifications.
No datasheet is available for this part.
