
The BAV70DXV6T5 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 357mW and a maximum reverse voltage of 100V. The diode is RoHS compliant and has a lead-free package. It is available in a SOT-563 surface mount package, suitable for automated assembly.
Onsemi BAV70DXV6T5 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 1.5pF |
| Package/Case | SOT-563 |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 357mW |
| Max Reverse Leakage Current | 2.5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAV70DXV6T5 to view detailed technical specifications.
No datasheet is available for this part.
