
Dual common cathode switching diode array in a SOT-563-6 package. Features 200mA forward current, 70V DC rated voltage, and 1.5pF capacitance. Operates from -55°C to 150°C with a maximum power dissipation of 357mW. Packaged in an 8000-piece tape and reel, this RoHS and Halogen Free component offers 6ns reverse recovery time.
Onsemi BAV70DXV6T5G technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SOT-563-6 |
| Contact Plating | Tin, Matte |
| Current Rating | 200mA |
| Element Configuration | Common Cathode |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 357mW |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 2.5uA |
| Max Reverse Leakage Current | 2.5uA |
| Max Surge Current | 500mA |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | Yes |
| Series | BAV70 |
| DC Rated Voltage | 70V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAV70DXV6T5G to view detailed technical specifications.
No datasheet is available for this part.
