
Small signal switching rectifier diode with a 200mA forward current and 70V repetitive reverse voltage. Features a 6ns reverse recovery time and 1.5pF capacitance. Housed in a 3-pin SOT-23 package, this RoHS compliant component operates from -55°C to 150°C with a 300mW power dissipation.
Onsemi BAV70LT1G technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 1.5pF |
| Package/Case | SOT-23-3 |
| Current Rating | 200mA |
| Element Configuration | Common Cathode |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 2.5uA |
| Max Reverse Leakage Current | 2.5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 6ns |
| Reverse Recovery Time-Max | 6ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAV70LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
